
IRM-10-15 | |
|---|---|
DigiKey Part Number | 1866-3029-ND |
Manufacturer | |
Manufacturer Product Number | IRM-10-15 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 670mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-10-15 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 15V | Line Regulation ±0.3% |
Current - Output (Max) 670mA | Load Regulation ±0.5% |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 5 | 144,88600 Kč | 724,43 Kč |
| 10 | 138,58700 Kč | 1 385,87 Kč |
| 25 | 134,38720 Kč | 3 359,68 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |






