Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 265 VAC, 120 ~ 370 VDC Input
KWS25A-24
KWS25A-24
Industrial Power Supply Product Range Overview Video

KWS25A-24

DigiKey Part Number
285-2492-ND
Manufacturer
Manufacturer Product Number
KWS25A-24
Description
AC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
KWS25A-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.1A
Power (Watts)
25 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-10°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm)
Approval Agency
CE
Line Regulation
150mV
Load Regulation
96mV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1797,50000 Kč797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:797,50000 Kč
Unit Price with VAT:964,97500 Kč