


RAC20E-24SK/277 | |
|---|---|
DigiKey Part Number | 945-RAC20E-24SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC20E-24SK/277 |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 833mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20E-24SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 5 | 262,09800 Kč | 1 310,49 Kč |
| 10 | 256,68000 Kč | 2 566,80 Kč |
| 25 | 249,64120 Kč | 6 241,03 Kč |
| 50 | 244,45460 Kč | 12 222,73 Kč |
| 100 | 239,37720 Kč | 23 937,72 Kč |
| 250 | 232,82500 Kč | 58 206,25 Kč |
| 500 | 227,98704 Kč | 113 993,52 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |







