
AK710/3-7.5-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK710/3-7.5-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK710/3-7.5-V-GREEN |
Description | TERM BLK 3POS 7.5MM 0.295" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 48,01840 Kč | 1 200,46 Kč |
| 50 | 43,67160 Kč | 2 183,58 Kč |
| 100 | 40,06210 Kč | 4 006,21 Kč |
| 300 | 35,66860 Kč | 10 700,58 Kč |
| 500 | 34,09950 Kč | 17 049,75 Kč |
| 1 000 | 32,36380 Kč | 32 363,80 Kč |
| 5 000 | 29,66165 Kč | 148 308,25 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |




