
AK710/2-7.5-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK710/2-7.5-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK710/2-7.5-V-GREEN |
Description | TERM BLK 2POS 7.5MM 0.295" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 25 | 33,63880 Kč | 840,97 Kč |
| 50 | 30,49740 Kč | 1 524,87 Kč |
| 100 | 27,86220 Kč | 2 786,22 Kč |
| 300 | 24,62647 Kč | 7 387,94 Kč |
| 500 | 23,46148 Kč | 11 730,74 Kč |
| 1 000 | 22,16738 Kč | 22 167,38 Kč |
| 5 000 | 20,14208 Kč | 100 710,40 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



