


RAC20-24SK | |
|---|---|
DigiKey Part Number | 945-3247-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-24SK |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 840mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-24SK Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features IP20, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 840mA | Load Regulation ±2% |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 5 | 289,64600 Kč | 1 448,23 Kč |
| 10 | 283,62000 Kč | 2 836,20 Kč |
| 25 | 275,85480 Kč | 6 896,37 Kč |
| 50 | 270,12240 Kč | 13 506,12 Kč |
| 100 | 264,50970 Kč | 26 450,97 Kč |
| 250 | 257,27000 Kč | 64 317,50 Kč |
| 500 | 251,92434 Kč | 125 962,17 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |









