
OPA189ID | |
|---|---|
DigiKey Part Number | 296-47522-ND |
Manufacturer | |
Manufacturer Product Number | OPA189ID |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA189ID Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 14 MHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 75 | 46,71080 Kč | 3 503,31 Kč |
| 150 | 44,68233 Kč | 6 702,35 Kč |
| 300 | 43,01300 Kč | 12 903,90 Kč |
| 525 | 41,88322 Kč | 21 988,69 Kč |
| 1 050 | 40,70912 Kč | 42 744,58 Kč |
| 2 550 | 39,50383 Kč | 100 734,77 Kč |
| 5 025 | 38,76548 Kč | 194 796,54 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |




