
OPA189IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA189IDBVRTR-ND - Tape & Reel (TR) 296-OPA189IDBVRCT-ND - Cut Tape (CT) 296-OPA189IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA189IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA189IDBVR Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.3mA |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 20V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 14 MHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 42,85280 Kč | 1 071,32 Kč |
| 100 | 38,50400 Kč | 3 850,40 Kč |
| 250 | 36,42900 Kč | 9 107,25 Kč |
| 500 | 35,75708 Kč | 17 878,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,87895 Kč | 98 636,85 Kč |
| 6 000 | 32,25706 Kč | 193 542,36 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |







