
OPA2189ID | |
|---|---|
DigiKey Part Number | 296-53405-ND |
Manufacturer | |
Manufacturer Product Number | OPA2189ID |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2189ID Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 1.3mA |
Series | Current - Output / Channel 65 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 14 MHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,77900 Kč | 807,79 Kč |
| 75 | 68,71667 Kč | 5 153,75 Kč |
| 150 | 65,91273 Kč | 9 886,91 Kč |
| 300 | 63,60503 Kč | 19 081,51 Kč |
| 525 | 62,04330 Kč | 32 572,73 Kč |
| 1 050 | 60,42005 Kč | 63 441,05 Kč |
| 2 550 | 58,75463 Kč | 149 824,31 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |



