
PA0001C | |
|---|---|
DigiKey Part Number | 315-PA0001C-ND |
Manufacturer | |
Manufacturer Product Number | PA0001C |
Description | SOIC-8 TO DIP-8 SMT ADAPTER (1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 8 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Chip Quik Inc. | Pitch 0.050" (1.27mm) |
Series | Board Thickness 0.063" (1.60mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |










