
OPA828IDR | |
|---|---|
DigiKey Part Number | 296-OPA828IDRTR-ND - Tape & Reel (TR) 296-OPA828IDRCT-ND - Cut Tape (CT) 296-OPA828IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA828IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA828IDR Models |
Category | Current - Supply 5.5mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 124,51800 Kč | 1 245,18 Kč |
| 25 | 115,35480 Kč | 2 883,87 Kč |
| 100 | 105,27980 Kč | 10 527,98 Kč |
| 250 | 102,42068 Kč | 25 605,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,67870 Kč | 231 696,75 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |










