
CSD19533KCS | |
|---|---|
DigiKey Part Number | 296-37482-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD19533KCS |
Description | MOSFET N-CH 100V 100A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 188W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD19533KCS Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2670 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 55A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 50 | 25,78560 Kč | 1 289,28 Kč |
| 100 | 23,14820 Kč | 2 314,82 Kč |
| 500 | 18,51940 Kč | 9 259,70 Kč |
| 1 000 | 17,03106 Kč | 17 031,06 Kč |
| 2 000 | 15,77968 Kč | 31 559,36 Kč |
| 5 000 | 14,42634 Kč | 72 131,70 Kč |
| 10 000 | 13,80068 Kč | 138 006,80 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











