OR Controller Bridge Rectifier N-Channel Bridge (1) 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Bridge Rectifier N-Channel Bridge (1) 8-PDIP
8 PDIP
Introducing Power by Linear

LT4320IN8-1#PBF

DigiKey Part Number
LT4320IN8-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT4320IN8-1#PBF
Description
IC OR CTRLR BRIDGE RECT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Bridge Rectifier N-Channel Bridge (1) 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT4320IN8-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Bridge Rectifier
FET Type
N-Channel
Ratio - Input:Output
Bridge (1)
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
1.5 mA
Voltage - Supply
9V ~ 72V
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1257,65000 Kč257,65 Kč
10202,25300 Kč2 022,53 Kč
50180,03260 Kč9 001,63 Kč
100173,15370 Kč17 315,37 Kč
250165,88924 Kč41 472,31 Kč
500161,51116 Kč80 755,58 Kč
1 000157,90748 Kč157 907,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,65000 Kč
Unit Price with VAT:311,75650 Kč