
BZX55C33-TAP | |
|---|---|
DigiKey Part Number | BZX55C33-TAPGICT-ND - Cut Tape (CT) BZX55C33-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C33-TAP |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 24 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B33-TR | Vishay General Semiconductor - Diodes Division | 23 581 | BZX55B33-TRGICT-ND | 11,26000 Kč | Parametric Equivalent |
| BZX79C33 | Rochester Electronics, LLC | 43 000 | 2156-BZX79C33-ND | 0,41711 Kč | Parametric Equivalent |
| BZX79C33-T50A | Rochester Electronics, LLC | 75 000 | 2156-BZX79C33-T50A-488-ND | 0,62566 Kč | Parametric Equivalent |
| BZX79C33-T50A | Rochester Electronics, LLC | 30 000 | 2156-BZX79C33-T50A-600039-ND | 0,62566 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,91460 Kč | 391,46 Kč |
| 500 | 2,92520 Kč | 1 462,60 Kč |
| 1 000 | 2,60569 Kč | 2 605,69 Kč |
| 2 000 | 2,33634 Kč | 4 672,68 Kč |
| 5 000 | 2,04442 Kč | 10 222,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,86379 Kč | 18 637,90 Kč |
| 20 000 | 1,71185 Kč | 34 237,00 Kč |
| 30 000 | 1,63443 Kč | 49 032,90 Kč |
| 50 000 | 1,54743 Kč | 77 371,50 Kč |
| 70 000 | 1,49593 Kč | 104 715,10 Kč |
| 100 000 | 1,44587 Kč | 144 587,00 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |









