
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Bulk: | 75000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 538 | 0,62566 Kč | 7 218,87 Kč |
| Unit Price without VAT: | 0,62566 Kč |
|---|---|
| Unit Price with VAT: | 0,75705 Kč |

