Heat Sink TO-220 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Board Level
We Own The Board

ATS-PCB1014

DigiKey Part Number
ATS2056-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1014
Description
HEATSINK TO-220 BLACK 6-32NUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.750" (19.05mm)
Mfr
Width
0.520" (13.21mm)
Packaging
Bulk
Fin Height
0.500" (12.70mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
9.50°C/W @ 200 LFM
Type
Board Level
Thermal Resistance @ Natural
24.40°C/W
Package Cooled
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Shape
Rectangular, Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,44000 Kč59,44 Kč
1052,53500 Kč525,35 Kč
2550,03640 Kč1 250,91 Kč
5048,23040 Kč2 411,52 Kč
10046,48900 Kč4 648,90 Kč
30043,85287 Kč13 155,86 Kč
50042,67744 Kč21 338,72 Kč
1 00041,13122 Kč41 131,22 Kč
5 00037,74712 Kč188 735,60 Kč
Manufacturers Standard Package
Unit Price without VAT:59,44000 Kč
Unit Price with VAT:71,92240 Kč