


DC1823B | |
|---|---|
DigiKey Part Number | DC1823B-ND |
Manufacturer | |
Manufacturer Product Number | DC1823B |
Description | EVAL BOARD FOR LT4320 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4320 - Ideal Diode Bridge Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT4320 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Ideal Diode Bridge Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |




