


LT4320IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT4320IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4320IDD#PBF |
Description | IC OR CTRLR BRIDGE RECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4320IDD#PBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 72V |
Packaging Tube | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output Bridge (1) | Supplier Device Package 8-DFN (3x3) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 155,43600 Kč | 1 554,36 Kč |
| 25 | 144,37000 Kč | 3 609,25 Kč |
| 121 | 130,87083 Kč | 15 835,37 Kč |
| 363 | 124,43840 Kč | 45 171,14 Kč |
| 605 | 122,06018 Kč | 73 846,41 Kč |
| 1 089 | 119,71401 Kč | 130 368,56 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |





