



LT4320HN8#PBF | |
|---|---|
DigiKey Part Number | LT4320HN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4320HN8#PBF |
Description | IC OR CTRLR BRIDGE RECT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT4320HN8#PBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 72V |
Packaging Tube | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bridge Rectifier | Mounting Type Through Hole |
FET Type N-Channel | Package / Case 8-DIP (0.300", 7.62mm) |
Ratio - Input:Output Bridge (1) | Supplier Device Package 8-PDIP |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,67000 Kč | 274,67 Kč |
| 10 | 216,02100 Kč | 2 160,21 Kč |
| 50 | 192,53800 Kč | 9 626,90 Kč |
| 100 | 185,26980 Kč | 18 526,98 Kč |
| 250 | 177,59544 Kč | 44 398,86 Kč |
| 500 | 172,96968 Kč | 86 484,84 Kč |
| 1 000 | 169,16292 Kč | 169 162,92 Kč |
| Unit Price without VAT: | 274,67000 Kč |
|---|---|
| Unit Price with VAT: | 332,35070 Kč |





