


LT4320HDD-1#PBF | |
|---|---|
DigiKey Part Number | LT4320HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4320HDD-1#PBF |
Description | IC OR CTRLR BRIDGE RECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4320HDD-1#PBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 72V |
Packaging Tube | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output Bridge (1) | Supplier Device Package 8-DFN (3x3) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 195,15500 Kč | 1 951,55 Kč |
| 25 | 181,70000 Kč | 4 542,50 Kč |
| 121 | 165,29934 Kč | 20 001,22 Kč |
| 363 | 157,48386 Kč | 57 166,64 Kč |
| 605 | 154,59421 Kč | 93 529,50 Kč |
| 1 089 | 151,74381 Kč | 165 249,01 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |





