


LT4320HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4320HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT4320HDD#TRPBFCT-ND - Cut Tape (CT) 505-LT4320HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4320HDD#TRPBF |
Description | IC OR CTRLR BRIDGE RECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4320HDD#TRPBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 72V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output Bridge (1) | Supplier Device Package 8-DFN (3x3) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 180,89800 Kč | 1 808,98 Kč |
| 25 | 168,28640 Kč | 4 207,16 Kč |
| 100 | 154,42350 Kč | 15 442,35 Kč |
| 250 | 152,60340 Kč | 38 150,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,10031 Kč | 342 750,78 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |






