Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1656ID

DigiKey Part Number
296-OPA1656ID-ND
Manufacturer
Manufacturer Product Number
OPA1656ID
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1656ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
3.9mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
24V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
53 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1055,54000 Kč555,40 Kč
7546,81160 Kč3 510,87 Kč
15044,77893 Kč6 716,84 Kč
30043,10610 Kč12 931,83 Kč
52541,97440 Kč22 036,56 Kč
1 05040,79791 Kč42 837,81 Kč
2 55039,59062 Kč100 956,08 Kč
5 02538,85086 Kč195 225,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč