U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-R-SMT-1(80)

DigiKey Part Number
26-U.FL-R-SMT-1(80)TR-ND - Tape & Reel (TR)
26-U.FL-R-SMT-1(80)CT-ND - Cut Tape (CT)
26-U.FL-R-SMT-1(80)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U.FL-R-SMT-1(80)
Description
CONN U.FL RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
U.FL-R-SMT-1(80) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Beige
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Phosphor Bronze
Connector Style
Body Finish
Silver
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Mating Cycles
30
Mounting Type
Surface Mount
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U.FL-R-SMT-1(01)Hirose Electric Co Ltd61 02326-U.FL-R-SMT-1(01)-ND1,47000 KčParametric Equivalent
U.FL-R-SMT-1(32)Hirose Electric Co Ltd4 04126-U.FL-R-SMT-1(32)CT-ND1,03000 KčParametric Equivalent
U.FL-R-SMT-1(40)Hirose Electric Co Ltd20 315H125761CT-ND1,06000 KčParametric Equivalent
U.FL-R-SMT-1(60)Hirose Electric Co Ltd27 32926-U.FL-R-SMT-1(60)CT-ND1,05000 KčParametric Equivalent
In-Stock: 107 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1022,46100 Kč224,61 Kč
2521,06400 Kč526,60 Kč
5020,05460 Kč1 002,73 Kč
10019,09530 Kč1 909,53 Kč
25017,89820 Kč4 474,55 Kč
50017,04354 Kč8 521,77 Kč
1 00016,22975 Kč16 229,75 Kč
2 50015,63537 Kč39 088,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00016,58037 Kč165 803,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč