
SML-D13FWT86C | |
|---|---|
DigiKey Part Number | SML-D13FWT86CTR-ND - Tape & Reel (TR) SML-D13FWT86CCT-ND - Cut Tape (CT) SML-D13FWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13FWT86C |
Description | LED GREEN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D13FWT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 3,08250 Kč | 308,25 Kč |
| 500 | 2,49288 Kč | 1 246,44 Kč |
| 1 000 | 2,29739 Kč | 2 297,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04549 Kč | 6 136,47 Kč |
| 6 000 | 1,91673 Kč | 11 500,38 Kč |
| 9 000 | 1,85062 Kč | 16 655,58 Kč |
| 15 000 | 1,77591 Kč | 26 638,65 Kč |
| 21 000 | 1,73145 Kč | 36 360,45 Kč |
| 30 000 | 1,68805 Kč | 50 641,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










