
3-5177986-4 | |
|---|---|
DigiKey Part Number | A99217TR-ND - Tape & Reel (TR) A99217CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-5177986-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5177986-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Number of Positions 100 | Height Above Board 0.309" (7.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,13000 Kč | 164,13 Kč |
| 10 | 139,54400 Kč | 1 395,44 Kč |
| 25 | 130,79720 Kč | 3 269,93 Kč |
| 50 | 124,54900 Kč | 6 227,45 Kč |
| 100 | 118,60310 Kč | 11 860,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 109,70568 Kč | 43 882,27 Kč |
| 800 | 104,47459 Kč | 83 579,67 Kč |
| 1 200 | 101,53153 Kč | 121 837,84 Kč |
| 2 000 | 97,94191 Kč | 195 883,82 Kč |
| Unit Price without VAT: | 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 198,59730 Kč |



















