
5-1735480-4 | |
|---|---|
DigiKey Part Number | A99244-ND |
Manufacturer | |
Manufacturer Product Number | 5-1735480-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1735480-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 100 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,04900 Kč | 1 830,49 Kč |
| 30 | 169,38833 Kč | 5 081,65 Kč |
| 50 | 163,39040 Kč | 8 169,52 Kč |
| 100 | 155,59450 Kč | 15 559,45 Kč |
| 250 | 145,85668 Kč | 36 464,17 Kč |
| 500 | 138,90054 Kč | 69 450,27 Kč |
| 1 000 | 132,27893 Kč | 132 278,93 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |













