Image for 5179230-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5179230-4

DigiKey Part Number
5179230-4-ND
Manufacturer
Manufacturer Product Number
5179230-4
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5179230-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Number of Positions
100
Height Above Board
0.181" (4.60mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 155 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 00092,97278 Kč278 918,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,97278 Kč
Unit Price with VAT:112,49706 Kč

Other Suppliers on DigiKey

1 155In Stock
Ships from WEC