5084613-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 65,16843 Kč
Datasheet
Image for 5084613-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5084613-4

DigiKey Part Number
5084613-4-ND
Manufacturer
Manufacturer Product Number
5084613-4
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5084613-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm
Number of Positions
100
Height Above Board
0.305" (7.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-5179232-4TE Connectivity AMP Connectors05-5179232-4-ND65,16843 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 000132,11202 Kč396 336,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,11202 Kč
Unit Price with VAT:159,85554 Kč