
5179030-4 | |
|---|---|
DigiKey Part Number | 5179030-4-ND |
Manufacturer | |
Manufacturer Product Number | 5179030-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179030-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm, 19mm |
Number of Positions 100 | Height Above Board 0.260" (6.60mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,75000 Kč | 198,75 Kč |
| 10 | 168,95000 Kč | 1 689,50 Kč |
| 30 | 156,33967 Kč | 4 690,19 Kč |
| 50 | 150,80620 Kč | 7 540,31 Kč |
| 100 | 143,60680 Kč | 14 360,68 Kč |
| 250 | 134,61892 Kč | 33 654,73 Kč |
| 500 | 128,19918 Kč | 64 099,59 Kč |
| 1 000 | 122,08705 Kč | 122 087,05 Kč |
| Unit Price without VAT: | 198,75000 Kč |
|---|---|
| Unit Price with VAT: | 240,48750 Kč |














