



5177985-4 | |
|---|---|
DigiKey Part Number | A99192TR-ND - Tape & Reel (TR) A99192CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177985-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177985-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| 10 | 108,11500 Kč | 1 081,15 Kč |
| 25 | 101,33280 Kč | 2 533,32 Kč |
| 50 | 96,49000 Kč | 4 824,50 Kč |
| 100 | 91,88310 Kč | 9 188,31 Kč |
| 250 | 87,18100 Kč | 21 795,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 81,70231 Kč | 57 191,62 Kč |
| 1 400 | 77,80636 Kč | 108 928,90 Kč |
| 2 100 | 75,61489 Kč | 158 791,27 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |




















