120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5177986-5

DigiKey Part Number
A99206TR-ND - Tape & Reel (TR)
A99206CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-5177986-5
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5177986-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Number of Positions
120
Height Above Board
0.230" (5.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1231,50000 Kč231,50 Kč
10196,70900 Kč1 967,09 Kč
25184,37920 Kč4 609,48 Kč
50175,57820 Kč8 778,91 Kč
100167,79500 Kč16 779,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
550151,22778 Kč83 175,28 Kč
1 100144,01898 Kč158 420,88 Kč
Manufacturers Standard Package
Unit Price without VAT:231,50000 Kč
Unit Price with VAT:280,11500 Kč