
5353999-5 | |
|---|---|
DigiKey Part Number | A116280TR-ND - Tape & Reel (TR) A116280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5353999-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5353999-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,63000 Kč | 278,63 Kč |
| 10 | 236,85600 Kč | 2 368,56 Kč |
| 100 | 205,59350 Kč | 20 559,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 179,03256 Kč | 125 322,79 Kč |
| Unit Price without VAT: | 278,63000 Kč |
|---|---|
| Unit Price with VAT: | 337,14230 Kč |









