
5179230-5 | |
|---|---|
DigiKey Part Number | 5179230-5-ND |
Manufacturer | |
Manufacturer Product Number | 5179230-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179230-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm, 18mm |
Number of Positions 120 | Height Above Board 0.181" (4.60mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 117,60486 Kč | 635 066,24 Kč |
| Unit Price without VAT: | 117,60486 Kč |
|---|---|
| Unit Price with VAT: | 142,30188 Kč |








