Image for 5-5179232-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5179232-5

DigiKey Part Number
5-5179232-5-ND
Manufacturer
Manufacturer Product Number
5-5179232-5
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-5179232-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm
Number of Positions
120
Height Above Board
0.305" (7.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 935 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 700110,77136 Kč299 082,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,77136 Kč
Unit Price with VAT:134,03335 Kč

Other Suppliers on DigiKey

1 935In Stock
Ships from WEC