



5179029-5 | |
|---|---|
DigiKey Part Number | A115333-ND |
Manufacturer | |
Manufacturer Product Number | 5179029-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179029-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm, 18mm |
Number of Positions 120 | Height Above Board 0.220" (5.59mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,35000 Kč | 247,35 Kč |
| 16 | 203,28875 Kč | 3 252,62 Kč |
| 32 | 193,58469 Kč | 6 194,71 Kč |
| 56 | 186,09071 Kč | 10 421,08 Kč |
| 104 | 178,13808 Kč | 18 526,36 Kč |
| 256 | 167,17395 Kč | 42 796,53 Kč |
| 504 | 159,37823 Kč | 80 326,63 Kč |
| 1 000 | 151,86621 Kč | 151 866,21 Kč |
| Unit Price without VAT: | 247,35000 Kč |
|---|---|
| Unit Price with VAT: | 299,29350 Kč |











