
5084618-5 | |
|---|---|
DigiKey Part Number | A125107TR-ND - Tape & Reel (TR) A125107CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084618-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084618-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 120 | Height Above Board 0.463" (11.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,81000 Kč | 248,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 182,74963 Kč | 219 299,56 Kč |
| Unit Price without VAT: | 248,81000 Kč |
|---|---|
| Unit Price with VAT: | 301,06010 Kč |









