120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5179030-5

DigiKey Part Number
5179030-5-ND
Manufacturer
Manufacturer Product Number
5179030-5
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5179030-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm, 19mm
Number of Positions
120
Height Above Board
0.260" (6.60mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 575
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,36000 Kč145,36 Kč
18118,44778 Kč2 132,06 Kč
27115,09926 Kč3 107,68 Kč
54109,60333 Kč5 918,58 Kč
108104,37213 Kč11 272,19 Kč
25298,31631 Kč24 775,71 Kč
50493,62671 Kč47 187,86 Kč
1 00889,16202 Kč89 875,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,36000 Kč
Unit Price with VAT:175,88560 Kč