100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5177986-4

DigiKey Part Number
17-2-5177986-4TR-ND - Tape & Reel (TR)
17-2-5177986-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-5177986-4
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-5177986-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm, 19mm
Number of Positions
100
Height Above Board
0.270" (6.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1129,72000 Kč129,72 Kč
10110,15900 Kč1 101,59 Kč
25103,25160 Kč2 581,29 Kč
5098,32120 Kč4 916,06 Kč
10093,62870 Kč9 362,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45085,88711 Kč38 649,20 Kč
90081,79087 Kč73 611,78 Kč
1 35079,48649 Kč107 306,76 Kč
2 25076,67650 Kč172 522,12 Kč
Manufacturers Standard Package
Unit Price without VAT:129,72000 Kč
Unit Price with VAT:156,96120 Kč