Image for 6123001-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6123001-4

DigiKey Part Number
6123001-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6123001-4
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6123001-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm
Number of Positions
100
Height Above Board
0.309" (7.85mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800206,05808 Kč164 846,46 Kč
Manufacturers Standard Package
Unit Price without VAT:206,05808 Kč
Unit Price with VAT:249,33028 Kč