
5177984-4 | |
|---|---|
DigiKey Part Number | A115327-ND |
Manufacturer | |
Manufacturer Product Number | 5177984-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177984-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm, 17mm |
Number of Positions 100 | Height Above Board 0.181" (4.60mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,64141 Kč | 232 924,23 Kč |
| Unit Price without VAT: | 77,64141 Kč |
|---|---|
| Unit Price with VAT: | 93,94611 Kč |












