Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13DWT86C

DigiKey Part Number
SML-D13DWT86CTR-ND - Tape & Reel (TR)
SML-D13DWT86CCT-ND - Cut Tape (CT)
SML-D13DWT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13DWT86C
Description
LED ORANGE 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13DWT86C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q102
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,42000 Kč84,20 Kč
1006,06210 Kč606,21 Kč
5005,00508 Kč2 502,54 Kč
1 0004,65799 Kč4 657,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,21101 Kč12 633,03 Kč
6 0003,98329 Kč23 899,74 Kč
9 0003,86655 Kč34 798,95 Kč
15 0003,73470 Kč56 020,50 Kč
21 0003,65629 Kč76 782,09 Kč
30 0003,57984 Kč107 395,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč