
SML-D13WWT86C | |
|---|---|
DigiKey Part Number | SML-D13WWT86CTR-ND - Tape & Reel (TR) SML-D13WWT86CCT-ND - Cut Tape (CT) SML-D13WWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13WWT86C |
Description | LED YELLOW CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D13WWT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Grade Automotive |
Configuration Standard | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| 1 000 | 3,57911 Kč | 3 579,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21759 Kč | 9 652,77 Kč |
| 6 000 | 3,03316 Kč | 18 198,96 Kč |
| 9 000 | 2,93855 Kč | 26 446,95 Kč |
| 15 000 | 2,83169 Kč | 42 475,35 Kč |
| 21 000 | 2,76813 Kč | 58 130,73 Kč |
| 30 000 | 2,70612 Kč | 81 183,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




