
IRLML0040TRPBF | |
|---|---|
DigiKey Part Number | IRLML0040TRPBFTR-ND - Tape & Reel (TR) IRLML0040TRPBFCT-ND - Cut Tape (CT) IRLML0040TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML0040TRPBF |
Description | MOSFET N-CH 40V 3.6A SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 3.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML0040TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 266 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 3.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,08200 Kč | 408,20 Kč |
| 500 | 3,05520 Kč | 1 527,60 Kč |
| 1 000 | 2,72344 Kč | 2 723,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30131 Kč | 6 903,93 Kč |
| 6 000 | 2,08843 Kč | 12 530,58 Kč |
| 9 000 | 1,97990 Kč | 17 819,10 Kč |
| 15 000 | 1,85790 Kč | 27 868,50 Kč |
| 21 000 | 1,78565 Kč | 37 498,65 Kč |
| 30 000 | 1,71540 Kč | 51 462,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |















