Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2005STRPBF

DigiKey Part Number
IRS2005STRPBFTR-ND - Tape & Reel (TR)
IRS2005STRPBFCT-ND - Cut Tape (CT)
IRS2005STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2005STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2005STRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
290mA, 600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
200 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
70ns, 30ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,06100 Kč130,61 Kč
2511,75880 Kč293,97 Kč
10010,32260 Kč1 032,26 Kč
2509,63892 Kč2 409,73 Kč
5009,22736 Kč4 613,68 Kč
1 0008,90231 Kč8 902,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,53006 Kč21 325,15 Kč
5 0008,31424 Kč41 571,20 Kč
7 5008,20619 Kč61 546,42 Kč
12 5008,08650 Kč101 081,25 Kč
17 5008,01650 Kč140 288,75 Kč
25 0007,94924 Kč198 731,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč