N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2705TRPBF

DigiKey Part Number
IRLR2705PBFTR-ND - Tape & Reel (TR)
IRLR2705PBFCT-ND - Cut Tape (CT)
IRLR2705PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR2705TRPBF
Description
MOSFET N-CH 55V 28A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,53100 Kč145,31 Kč
1009,52470 Kč952,47 Kč
5007,37114 Kč3 685,57 Kč
1 0006,67736 Kč6 677,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,09373 Kč12 187,46 Kč
4 0005,60269 Kč22 410,76 Kč
6 0005,35250 Kč32 115,00 Kč
10 0005,07140 Kč50 714,00 Kč
14 0004,90494 Kč68 669,16 Kč
20 0004,84529 Kč96 905,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč