
IRS21271STRPBF | |
|---|---|
DigiKey Part Number | IRS21271STRPBFTR-ND - Tape & Reel (TR) IRS21271STRPBFCT-ND - Cut Tape (CT) IRS21271STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21271STRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21271STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 12,56520 Kč | 314,13 Kč |
| 100 | 11,05120 Kč | 1 105,12 Kč |
| 250 | 10,32596 Kč | 2 581,49 Kč |
| 500 | 9,89006 Kč | 4 945,03 Kč |
| 1 000 | 9,57068 Kč | 9 570,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,15135 Kč | 22 878,38 Kč |
| 5 000 | 8,92268 Kč | 44 613,40 Kč |
| 7 500 | 8,80821 Kč | 66 061,58 Kč |
| 12 500 | 8,68136 Kč | 108 517,00 Kč |
| 17 500 | 8,60724 Kč | 150 626,70 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



