
MIC5018YM4-TR | |
|---|---|
DigiKey Part Number | 576-1238-2-ND - Tape & Reel (TR) 576-1238-1-ND - Cut Tape (CT) 576-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5018YM4-TR |
Description | IC GATE DRVR HIGH-SIDE SOT143 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5018YM4-TR Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 9V |
Series | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case TO-253-4, TO-253AA |
Channel Type Single | Supplier Device Package SOT-143 |
Number of Drivers 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 25 | 38,63640 Kč | 965,91 Kč |
| 100 | 35,06670 Kč | 3 506,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,06666 Kč | 105 199,98 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |









