
ISO6741FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6741FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6741FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO6741FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6741FQDWRQ1 |
Description | DGTL ISOLTR 5KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6741FQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 25 | 39,56880 Kč | 989,22 Kč |
| 100 | 35,52440 Kč | 3 552,44 Kč |
| 250 | 33,59596 Kč | 8 398,99 Kč |
| 500 | 32,43268 Kč | 16 216,34 Kč |
| 1 000 | 31,47537 Kč | 31 475,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,68753 Kč | 61 375,06 Kč |
| 4 000 | 30,03911 Kč | 120 156,44 Kč |
| 6 000 | 29,71434 Kč | 178 286,04 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |










