
LM25180QNGURQ1 | |
|---|---|
DigiKey Part Number | 296-LM25180QNGURQ1TR-ND - Tape & Reel (TR) 296-LM25180QNGURQ1CT-ND - Cut Tape (CT) 296-LM25180QNGURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25180QNGURQ1 |
Description | IC REG FLYBACK ADJ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive and Negative Adjustable 1.21V 1 Output 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25180QNGURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | - | |
Frequency - Switching | 12kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 76,16000 Kč | 761,60 Kč |
| 25 | 70,13320 Kč | 1 753,33 Kč |
| 100 | 63,52100 Kč | 6 352,10 Kč |
| 250 | 60,43056 Kč | 15 107,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 54,39443 Kč | 244 774,93 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |







