
LM5180NGUR | |
|---|---|
DigiKey Part Number | 296-LM5180NGURTR-ND - Tape & Reel (TR) 296-LM5180NGURCT-ND - Cut Tape (CT) 296-LM5180NGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5180NGUR |
Description | IC REG FLYBACK ADJ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive and Negative Adjustable 1 Output 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5180NGUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 72,17000 Kč | 721,70 Kč |
| 25 | 66,45440 Kč | 1 661,36 Kč |
| 100 | 60,16560 Kč | 6 016,56 Kč |
| 250 | 57,16664 Kč | 14 291,66 Kč |
| 500 | 55,35828 Kč | 27 679,14 Kč |
| 1 000 | 53,87079 Kč | 53 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 53,03059 Kč | 238 637,65 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |









